
RCS060323K2FKEA | |
---|---|
DigiKey Part Number | 541-RCS060323K2FKEATR-ND - Tape & Reel (TR) 541-RCS060323K2FKEACT-ND - Cut Tape (CT) 541-RCS060323K2FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060323K2FKEA |
Description | RES SMD 23.2K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060323K2FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.54200 | $5.42 |
25 | $0.41720 | $10.43 |
50 | $0.34980 | $17.49 |
100 | $0.29640 | $29.64 |
250 | $0.24272 | $60.68 |
500 | $0.21184 | $105.92 |
1,000 | $0.18754 | $187.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15172 | $758.60 |
10,000 | $0.11465 | $1,146.50 |
15,000 | $0.10966 | $1,644.90 |
25,000 | $0.10461 | $2,615.25 |
35,000 | $0.10418 | $3,646.30 |
50,000 | $0.10376 | $5,188.00 |
60,000 | $0.10356 | $6,213.60 |
120,000 | $0.10285 | $12,342.00 |
125,000 | $0.10281 | $12,851.25 |