160 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603160KFKEA

DigiKey Part Number
541-RCS0603160KFKEATR-ND - Tape & Reel (TR)
541-RCS0603160KFKEACT-ND - Cut Tape (CT)
541-RCS0603160KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603160KFKEA
Description
RES 160K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603160KFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3F1603VPanasonic Industry19,110P160KBYCT-ND$1.23000Similar
In-Stock: 3,376
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.57600$5.76
25$0.44400$11.10
50$0.37160$18.58
100$0.31490$31.49
250$0.25748$64.37
500$0.22494$112.47
1,000$0.19904$199.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15192$759.60
10,000$0.14040$1,404.00
15,000$0.13480$2,022.00
25,000$0.12873$3,218.25
35,000$0.12525$4,383.75
50,000$0.12197$6,098.50
Manufacturers Standard Package