
RCS060310R0FKEA | |
|---|---|
DigiKey Part Number | 541-2781-2-ND - Tape & Reel (TR) 541-2781-1-ND - Cut Tape (CT) 541-2781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060310R0FKEA |
Description | RES 10 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060310R0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.43720 | $10.93 |
| 50 | $0.36660 | $18.33 |
| 100 | $0.31000 | $31.00 |
| 250 | $0.25356 | $63.39 |
| 500 | $0.22132 | $110.66 |
| 1,000 | $0.19575 | $195.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14922 | $746.10 |
| 10,000 | $0.13783 | $1,378.30 |
| 15,000 | $0.13229 | $1,984.35 |
| 25,000 | $0.12630 | $3,157.50 |
| 35,000 | $0.12286 | $4,300.10 |
| 50,000 | $0.11962 | $5,981.00 |

