
RCS0603120RFKEA | |
---|---|
DigiKey Part Number | 541-10426-2-ND - Tape & Reel (TR) 541-10426-1-ND - Cut Tape (CT) 541-10426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603120RFKEA |
Description | RES SMD 120 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603120RFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.53400 | $5.34 |
25 | $0.41040 | $10.26 |
50 | $0.34320 | $17.16 |
100 | $0.29070 | $29.07 |
250 | $0.23748 | $59.37 |
500 | $0.20888 | $104.44 |
1,000 | $0.18327 | $183.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14803 | $740.15 |
10,000 | $0.12334 | $1,233.40 |
15,000 | $0.11830 | $1,774.50 |
25,000 | $0.11322 | $2,830.50 |
35,000 | $0.10847 | $3,796.45 |
50,000 | $0.10376 | $5,188.00 |
60,000 | $0.10356 | $6,213.60 |
120,000 | $0.10285 | $12,342.00 |
125,000 | $0.10281 | $12,851.25 |