
RCS0402820RFKED | |
---|---|
DigiKey Part Number | 541-10424-2-ND - Tape & Reel (TR) 541-10424-1-ND - Cut Tape (CT) 541-10424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402820RFKED |
Description | RES SMD 820 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402820RFKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.44300 | $4.43 |
25 | $0.34160 | $8.54 |
50 | $0.28240 | $14.12 |
100 | $0.23810 | $23.81 |
250 | $0.19248 | $48.12 |
500 | $0.16668 | $83.34 |
1,000 | $0.14616 | $146.16 |
5,000 | $0.11366 | $568.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08856 | $885.60 |
20,000 | $0.08765 | $1,753.00 |
30,000 | $0.08718 | $2,615.40 |
50,000 | $0.08664 | $4,332.00 |
70,000 | $0.08632 | $6,042.40 |
100,000 | $0.08601 | $8,601.00 |
120,000 | $0.08538 | $10,245.60 |
240,000 | $0.08201 | $19,682.40 |
250,000 | $0.08184 | $20,460.00 |