RCS0402787KFKED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.12991
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.22388
Datasheet
RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0402787KFKED

DigiKey Part Number
RCS0402787KFKED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS0402787KFKED
Description
RES SMD 787K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
787 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0402787KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11320$1,132.00
Manufacturers Standard Package