
RCS04025K60FKED | |
---|---|
DigiKey Part Number | 541-10418-2-ND - Tape & Reel (TR) 541-10418-1-ND - Cut Tape (CT) 541-10418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04025K60FKED |
Description | RES SMD 5.6K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04025K60FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46900 | $4.69 |
25 | $0.35880 | $8.97 |
50 | $0.29800 | $14.90 |
100 | $0.25030 | $25.03 |
250 | $0.20348 | $50.87 |
500 | $0.18308 | $91.54 |
1,000 | $0.15509 | $155.09 |
5,000 | $0.12116 | $605.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09751 | $975.10 |
20,000 | $0.08787 | $1,757.40 |
30,000 | $0.08740 | $2,622.00 |
50,000 | $0.08687 | $4,343.50 |
70,000 | $0.08654 | $6,057.80 |