RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS04025K11FKED

DigiKey Part Number
541-RCS04025K11FKEDTR-ND - Tape & Reel (TR)
541-RCS04025K11FKEDCT-ND - Cut Tape (CT)
541-RCS04025K11FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS04025K11FKED
Description
RES SMD 5.11K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS04025K11FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,338
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46800$4.68
25$0.36120$9.03
50$0.29880$14.94
100$0.25210$25.21
250$0.20460$51.15
500$0.17752$88.76
1,000$0.15609$156.09
5,000$0.12198$609.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11434$1,143.40
20,000$0.10632$2,126.40
30,000$0.10242$3,072.60
50,000$0.09819$4,909.50
70,000$0.09576$6,703.20
100,000$0.09347$9,347.00
120,000$0.09240$11,088.00
240,000$0.08887$21,328.80
250,000$0.08869$22,172.50
Manufacturers Standard Package