
RCS04025K10FKED | |
|---|---|
DigiKey Part Number | 541-RCS04025K10FKEDTR-ND - Tape & Reel (TR) 541-RCS04025K10FKEDCT-ND - Cut Tape (CT) 541-RCS04025K10FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04025K10FKED |
Description | RES 5.1K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04025K10FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.36840 | $9.21 |
| 50 | $0.30580 | $15.29 |
| 100 | $0.25730 | $25.73 |
| 250 | $0.20848 | $52.12 |
| 500 | $0.18070 | $90.35 |
| 1,000 | $0.15859 | $158.59 |
| 5,000 | $0.12354 | $617.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10908 | $1,090.80 |
| 20,000 | $0.10130 | $2,026.00 |
| 30,000 | $0.09751 | $2,925.30 |
| 50,000 | $0.09341 | $4,670.50 |
| 70,000 | $0.09106 | $6,374.20 |
| 100,000 | $0.08884 | $8,884.00 |

