
RCS040251K0FKED | |
|---|---|
DigiKey Part Number | 541-RCS040251K0FKEDTR-ND - Tape & Reel (TR) 541-RCS040251K0FKEDCT-ND - Cut Tape (CT) 541-RCS040251K0FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040251K0FKED |
Description | RES 51K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040251K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.49300 | $4.93 |
| 25 | $0.38160 | $9.54 |
| 50 | $0.31740 | $15.87 |
| 100 | $0.26720 | $26.72 |
| 250 | $0.21704 | $54.26 |
| 500 | $0.18844 | $94.22 |
| 1,000 | $0.16566 | $165.66 |
| 5,000 | $0.12947 | $647.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11448 | $1,144.80 |
| 20,000 | $0.10646 | $2,129.20 |
| 30,000 | $0.10255 | $3,076.50 |
| 50,000 | $0.09831 | $4,915.50 |
| 70,000 | $0.09589 | $6,712.30 |
| 100,000 | $0.09359 | $9,359.00 |

