
RCS040233R0FKED | |
---|---|
DigiKey Part Number | 541-2882-2-ND - Tape & Reel (TR) 541-2882-1-ND - Cut Tape (CT) 541-2882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040233R0FKED |
Description | RES SMD 33 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040233R0FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46800 | $4.68 |
25 | $0.35800 | $8.95 |
50 | $0.29880 | $14.94 |
100 | $0.25210 | $25.21 |
250 | $0.20428 | $51.07 |
500 | $0.17736 | $88.68 |
1,000 | $0.15593 | $155.93 |
5,000 | $0.12185 | $609.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11420 | $1,142.00 |
20,000 | $0.10619 | $2,123.80 |
30,000 | $0.10228 | $3,068.40 |
50,000 | $0.09806 | $4,903.00 |
70,000 | $0.09564 | $6,694.80 |
100,000 | $0.09335 | $9,335.00 |
120,000 | $0.09228 | $11,073.60 |
240,000 | $0.08876 | $21,302.40 |
250,000 | $0.08857 | $22,142.50 |