
RCS040233K0JNED | |
---|---|
DigiKey Part Number | 541-RCS040233K0JNEDTR-ND - Tape & Reel (TR) 541-RCS040233K0JNEDCT-ND - Cut Tape (CT) 541-RCS040233K0JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040233K0JNED |
Description | RES SMD 33K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040233K0JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.41900 | $4.19 |
25 | $0.32200 | $8.05 |
50 | $0.26600 | $13.30 |
100 | $0.22330 | $22.33 |
250 | $0.18000 | $45.00 |
500 | $0.15536 | $77.68 |
1,000 | $0.13597 | $135.97 |
5,000 | $0.10508 | $525.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09806 | $980.60 |
20,000 | $0.09080 | $1,816.00 |
30,000 | $0.08726 | $2,617.80 |
50,000 | $0.08343 | $4,171.50 |
70,000 | $0.08124 | $5,686.80 |
100,000 | $0.07917 | $7,917.00 |
120,000 | $0.07820 | $9,384.00 |
240,000 | $0.07501 | $18,002.40 |
250,000 | $0.07484 | $18,710.00 |