
RCS040227K0FKED | |
|---|---|
DigiKey Part Number | 541-10397-2-ND - Tape & Reel (TR) 541-10397-1-ND - Cut Tape (CT) 541-10397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040227K0FKED |
Description | RES SMD 27K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040227K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.32320 | $8.08 |
| 50 | $0.26600 | $13.30 |
| 100 | $0.22350 | $22.35 |
| 250 | $0.18048 | $45.12 |
| 500 | $0.15600 | $78.00 |
| 1,000 | $0.13649 | $136.49 |
| 5,000 | $0.10557 | $527.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08799 | $879.90 |
| 20,000 | $0.08279 | $1,655.80 |
| 30,000 | $0.08234 | $2,470.20 |
| 50,000 | $0.07758 | $3,879.00 |
| 70,000 | $0.07728 | $5,409.60 |
| 100,000 | $0.07699 | $7,699.00 |
| 120,000 | $0.07685 | $9,222.00 |
| 240,000 | $0.07548 | $18,115.20 |
| 250,000 | $0.07531 | $18,827.50 |

