25.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS040225K5FKED

DigiKey Part Number
541-RCS040225K5FKEDTR-ND - Tape & Reel (TR)
541-RCS040225K5FKEDCT-ND - Cut Tape (CT)
541-RCS040225K5FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS040225K5FKED
Description
RES 25.5K OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS040225K5FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.49300$4.93
25$0.38160$9.54
50$0.31740$15.87
100$0.26720$26.72
250$0.21704$54.26
500$0.18844$94.22
1,000$0.16566$165.66
5,000$0.12947$647.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11448$1,144.80
20,000$0.10646$2,129.20
30,000$0.10255$3,076.50
50,000$0.09831$4,915.50
70,000$0.09589$6,712.30
100,000$0.09359$9,359.00
Manufacturers Standard Package