
RCS0402200KFKED | |
|---|---|
DigiKey Part Number | 541-RCS0402200KFKEDTR-ND - Tape & Reel (TR) 541-RCS0402200KFKEDCT-ND - Cut Tape (CT) 541-RCS0402200KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402200KFKED |
Description | RES 200K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402200KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.46000 | $4.60 |
| 25 | $0.35520 | $8.88 |
| 50 | $0.29440 | $14.72 |
| 100 | $0.24660 | $24.66 |
| 250 | $0.19928 | $49.82 |
| 500 | $0.17248 | $86.24 |
| 1,000 | $0.15111 | $151.11 |
| 5,000 | $0.11726 | $586.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10337 | $1,033.70 |
| 20,000 | $0.09585 | $1,917.00 |
| 30,000 | $0.09220 | $2,766.00 |
| 50,000 | $0.08823 | $4,411.50 |
| 70,000 | $0.08596 | $6,017.20 |
| 100,000 | $0.08382 | $8,382.00 |

