RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0402200KFKED

DigiKey Part Number
541-RCS0402200KFKEDTR-ND - Tape & Reel (TR)
541-RCS0402200KFKEDCT-ND - Cut Tape (CT)
541-RCS0402200KFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0402200KFKED
Description
RES SMD 200K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0402200KFKED Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 131,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.43500$4.35
25$0.33520$8.38
50$0.27760$13.88
100$0.23240$23.24
250$0.18788$46.97
500$0.16406$82.03
1,000$0.14238$142.38
5,000$0.11047$552.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09726$972.60
20,000$0.09197$1,839.40
30,000$0.09148$2,744.40
50,000$0.08664$4,332.00
70,000$0.08585$6,009.50
100,000$0.08371$8,371.00
120,000$0.08271$9,925.20
240,000$0.07941$19,058.40
250,000$0.07923$19,807.50
Manufacturers Standard Package