RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603510KFKEA

DigiKey Part Number
541-RCS0603510KFKEATR-ND - Tape & Reel (TR)
541-RCS0603510KFKEACT-ND - Cut Tape (CT)
541-RCS0603510KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603510KFKEA
Description
RES SMD 510K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603510KFKEA Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 2,788
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54300$5.43
25$0.41800$10.45
50$0.35060$17.53
100$0.29720$29.72
250$0.24332$60.83
500$0.21238$106.19
1,000$0.18802$188.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15211$760.55
10,000$0.14058$1,405.80
15,000$0.13497$2,024.55
25,000$0.12889$3,222.25
35,000$0.12541$4,389.35
50,000$0.12212$6,106.00
60,000$0.12059$7,235.40
120,000$0.11551$13,861.20
125,000$0.11525$14,406.25
Manufacturers Standard Package