
RCS04021K80FKED | |
---|---|
DigiKey Part Number | 541-RCS04021K80FKEDTR-ND - Tape & Reel (TR) 541-RCS04021K80FKEDCT-ND - Cut Tape (CT) 541-RCS04021K80FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04021K80FKED |
Description | RES SMD 1.8K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04021K80FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46900 | $4.69 |
25 | $0.36240 | $9.06 |
50 | $0.29960 | $14.98 |
100 | $0.25270 | $25.27 |
250 | $0.20516 | $51.29 |
500 | $0.17798 | $88.99 |
1,000 | $0.15649 | $156.49 |
5,000 | $0.12229 | $611.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11463 | $1,146.30 |
20,000 | $0.10086 | $2,017.20 |
30,000 | $0.08740 | $2,622.00 |
50,000 | $0.07827 | $3,913.50 |
70,000 | $0.07798 | $5,458.60 |
100,000 | $0.07769 | $7,769.00 |
120,000 | $0.07755 | $9,306.00 |
240,000 | $0.07706 | $18,494.40 |
250,000 | $0.07703 | $19,257.50 |