RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603133KFKEA

DigiKey Part Number
541-RCS0603133KFKEATR-ND - Tape & Reel (TR)
541-RCS0603133KFKEACT-ND - Cut Tape (CT)
541-RCS0603133KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603133KFKEA
Description
RES SMD 133K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
133 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603133KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54200$5.42
25$0.41720$10.43
50$0.34980$17.49
100$0.29640$29.64
250$0.24272$60.68
500$0.21184$105.92
1,000$0.18754$187.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15172$758.60
10,000$0.11465$1,146.50
15,000$0.10966$1,644.90
25,000$0.10461$2,615.25
35,000$0.10418$3,646.30
50,000$0.10376$5,188.00
60,000$0.10356$6,213.60
120,000$0.10285$12,342.00
125,000$0.10281$12,851.25
Manufacturers Standard Package