RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS04021K50FKED

DigiKey Part Number
541-2889-2-ND - Tape & Reel (TR)
541-2889-1-ND - Cut Tape (CT)
541-2889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS04021K50FKED
Description
RES SMD 1.5K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS04021K50FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,865
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.43600$4.36
25$0.33240$8.31
50$0.27660$13.83
100$0.23210$23.21
250$0.18736$46.84
500$0.16218$81.09
1,000$0.14208$142.08
5,000$0.11018$550.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08004$800.40
20,000$0.07920$1,584.00
30,000$0.07877$2,363.10
50,000$0.07827$3,913.50
70,000$0.07798$5,458.60
100,000$0.07769$7,769.00
120,000$0.07755$9,306.00
240,000$0.07706$18,494.40
250,000$0.07703$19,257.50
Manufacturers Standard Package