
RCS040215K0FKED | |
|---|---|
DigiKey Part Number | 541-2895-2-ND - Tape & Reel (TR) 541-2895-1-ND - Cut Tape (CT) 541-2895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040215K0FKED |
Description | RES 15K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040215K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.37480 | $9.37 |
| 50 | $0.31080 | $15.54 |
| 100 | $0.26140 | $26.14 |
| 250 | $0.21244 | $53.11 |
| 500 | $0.18400 | $92.00 |
| 1,000 | $0.16172 | $161.72 |
| 5,000 | $0.12613 | $630.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11144 | $1,114.40 |
| 20,000 | $0.10355 | $2,071.00 |
| 30,000 | $0.09971 | $2,991.30 |
| 50,000 | $0.09555 | $4,777.50 |
| 70,000 | $0.09316 | $6,521.20 |
| 100,000 | $0.09091 | $9,091.00 |

