RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS06030000Z0EA

DigiKey Part Number
541-2779-2-ND - Tape & Reel (TR)
541-2779-1-ND - Cut Tape (CT)
541-2779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS06030000Z0EA
Description
RES SMD 0 OHM JUMPER 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS06030000Z0EA Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 164,192
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28800$2.88
25$0.23720$5.93
50$0.20740$10.37
100$0.18280$18.28
250$0.15476$38.69
500$0.13714$68.57
1,000$0.12216$122.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09738$486.90
10,000$0.08847$884.70
15,000$0.08390$1,258.50
25,000$0.07872$1,968.00
35,000$0.07563$2,647.05
50,000$0.07261$3,630.50
60,000$0.07116$4,269.60
120,000$0.06620$7,944.00
125,000$0.06593$8,241.25
Manufacturers Standard Package