RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS040210K0FKED

DigiKey Part Number
541-2894-2-ND - Tape & Reel (TR)
541-2894-1-ND - Cut Tape (CT)
541-2894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS040210K0FKED
Description
RES SMD 10K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS040210K0FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,853
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.41900$4.19
25$0.32200$8.05
50$0.26760$13.38
100$0.22420$22.42
250$0.18064$45.16
500$0.15650$78.25
1,000$0.13647$136.47
5,000$0.10553$527.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07984$798.40
20,000$0.07900$1,580.00
30,000$0.07857$2,357.10
50,000$0.07808$3,904.00
70,000$0.07778$5,444.60
100,000$0.07749$7,749.00
120,000$0.07735$9,282.00
240,000$0.07537$18,088.80
250,000$0.07520$18,800.00
Manufacturers Standard Package