
RCP2512W10R0GEB | |
|---|---|
DigiKey Part Number | 541-RCP2512W10R0GEBTR-ND - Tape & Reel (TR) 541-RCP2512W10R0GEBCT-ND - Cut Tape (CT) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RCP2512W10R0GEB |
Description | RES SMD 10 OHM 2% 3.5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP2512W10R0GEB Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.58000 | $30.58 |
| 10 | $25.30600 | $253.06 |
| 25 | $23.51360 | $587.84 |
| 50 | $22.28360 | $1,114.18 |
| 100 | $21.16540 | $2,116.54 |
| 250 | $19.85724 | $4,964.31 |
| 500 | $18.98920 | $9,494.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.21893 | $18,218.93 |
| 2,000 | $17.53942 | $35,078.84 |
| 3,000 | $17.18082 | $51,542.46 |

