Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RCP2512B11R0GEA | |
|---|---|
DigiKey Part Number | RCP2512B11R0GEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP2512B11R0GEA |
Description | RES SMD 11 OHM 2% 3.5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP2512B11R0GEA Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP2512B11R0GEB | Vishay Dale | 0 | RCP2512B11R0GEB-ND | $18.80611 | Direct |
| RCP2512B11R0GEC | Vishay Dale | 0 | RCP2512B11R0GEC-ND | $29.22266 | Direct |
| RCP2512B11R0GED | Vishay Dale | 0 | RCP2512B11R0GED-ND | $41.80113 | Direct |
| RCP2512B11R0GET | Vishay Dale | 0 | RCP2512B11R0GET-ND | $44.89020 | Direct |
| RCP2512B11R0GS2 | Vishay Dale | 0 | RCP2512B11R0GS2-ND | $29.22266 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.72067 | $34,882.68 |



