
RCP1206W2K00GEB | |
---|---|
DigiKey Part Number | 541-RCP1206W2K00GEBTR-ND - Tape & Reel (TR) 541-RCP1206W2K00GEBCT-ND - Cut Tape (CT) 541-RCP1206W2K00GEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W2K00GEB |
Description | RES SMD 2K OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W2K00GEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.24654 | $7,246.54 |
2,000 | $6.70593 | $13,411.86 |
3,000 | $6.61900 | $19,857.00 |
5,000 | $6.52921 | $32,646.05 |
7,000 | $6.47129 | $45,299.03 |
10,000 | $6.40005 | $64,000.50 |
12,000 | $6.34750 | $76,170.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $9.54900 | $95.49 |
25 | $8.86120 | $221.53 |
50 | $8.38340 | $419.17 |
100 | $7.94580 | $794.58 |
250 | $7.42800 | $1,857.00 |
500 | $7.08166 | $3,540.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $9.48400 | $94.84 |
25 | $8.47360 | $211.84 |
50 | $8.38340 | $419.17 |
100 | $7.92200 | $792.20 |
250 | $7.42800 | $1,857.00 |
500 | $7.08166 | $3,540.83 |