
RCP1206W200RGEB | |
|---|---|
DigiKey Part Number | 541-RCP1206W200RGEBTR-ND - Tape & Reel (TR) 541-RCP1206W200RGEBCT-ND - Cut Tape (CT) 541-RCP1206W200RGEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W200RGEB |
Description | RES SMD 200 OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W200RGEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.44000 | $74.40 |
| 25 | $6.89600 | $172.40 |
| 50 | $6.52120 | $326.06 |
| 100 | $6.17520 | $617.52 |
| 250 | $5.76460 | $1,441.15 |
| 500 | $5.48884 | $2,744.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.74765 | $5,747.65 |
| 2,000 | $5.50865 | $11,017.30 |
| 3,000 | $5.38185 | $16,145.55 |
| 5,000 | $5.23499 | $26,174.95 |
| 7,000 | $5.14564 | $36,019.48 |
| 10,000 | $5.05698 | $50,569.80 |

