Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RCP1206W16R0JEA | |
|---|---|
DigiKey Part Number | RCP1206W16R0JEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP1206W16R0JEA |
Description | RES SMD 16 OHM 5% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W16R0JEA Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP1206B16R0GEA | Vishay Dale | 0 | RCP1206B16R0GEA-ND | $56.35656 | Upgrade |
| RCP1206B16R0GEB | Vishay Dale | 0 | RCP1206B16R0GEB-ND | $100.10320 | Upgrade |
| RCP1206B16R0GEC | Vishay Dale | 0 | RCP1206B16R0GEC-ND | $189.06694 | Upgrade |
| RCP1206B16R0GED | Vishay Dale | 0 | RCP1206B16R0GED-ND | $473.79180 | Upgrade |
| RCP1206B16R0GS2 | Vishay Dale | 0 | RCP1206B16R0GS2-ND | $189.06694 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.97216 | $19,888.64 |


