Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RCP1206B300RGEA | |
|---|---|
DigiKey Part Number | RCP1206B300RGEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP1206B300RGEA |
Description | RES SMD 300 OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206B300RGEA Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP1206B300RGEB | Vishay Dale | 0 | RCP1206B300RGEB-ND | $8.83178 | Direct |
| RCP1206B300RGEC | Vishay Dale | 0 | RCP1206B300RGEC-ND | $16.68076 | Direct |
| RCP1206B300RGED | Vishay Dale | 0 | RCP1206B300RGED-ND | $41.80113 | Direct |
| RCP1206B300RGET | Vishay Dale | 0 | RCP1206B300RGET-ND | $44.89020 | Direct |
| RCP1206B300RGS2 | Vishay Dale | 0 | RCP1206B300RGS2-ND | $16.68076 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.97216 | $19,888.64 |


