RCP1206B160RJWB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $44.89020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $44.89020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $44.89020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $44.89020
Datasheet
160 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206B160RJWB

DigiKey Part Number
RCP1206B160RJWB-ND
Manufacturer
Manufacturer Product Number
RCP1206B160RJWB
Description
RES SMD 160 OHM 5% 2.4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP1206B160RJWB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tray
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP1206B160RGETVishay Dale0RCP1206B160RGET-ND$44.89020Upgrade
RCP1206B160RGWBVishay Dale0RCP1206B160RGWB-ND$44.89020Upgrade
RCP1206W160RGETVishay Dale0RCP1206W160RGET-ND$44.89020Upgrade
RCP1206W160RGWBVishay Dale0RCP1206W160RGWB-ND$44.89020Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$44.89020$4,489.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.