RCP1206B150RJED is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.97216
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.83178
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.68076
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $41.80113
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.68076
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.83178
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $41.80113
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.97216
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.97216
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.83178
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.68076
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $41.80113
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.68076
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.83178
Datasheet
150 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206B150RJED

DigiKey Part Number
RCP1206B150RJED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP1206B150RJED
Description
RES SMD 150 OHM 5% 2.4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP1206B150RJED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$41.80113$12,540.34
Manufacturers Standard Package