
RCP0603W50R0GEB | |
|---|---|
DigiKey Part Number | 541-2655-2-ND - Tape & Reel (TR) 541-2655-1-ND - Cut Tape (CT) 541-2655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP0603W50R0GEB |
Description | RES SMD 50 OHM 2% 1.5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0603W50R0GEB Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $8.40200 | $84.02 |
| 25 | $7.79400 | $194.85 |
| 50 | $7.37140 | $368.57 |
| 100 | $6.98170 | $698.17 |
| 250 | $6.52064 | $1,630.16 |
| 500 | $6.21118 | $3,105.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.93420 | $5,934.20 |
| 2,000 | $5.68817 | $11,376.34 |
| 3,000 | $5.55765 | $16,672.95 |
| 5,000 | $5.40646 | $27,032.30 |
| 7,000 | $5.31450 | $37,201.50 |
| 10,000 | $5.22329 | $52,232.90 |


