RCP0603W11R0GS2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.94858
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.83214
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.27994
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.64730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.27994
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.83214
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.64730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.94858
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.94858
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.83214
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.27994
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.64730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.83214
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.64730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.94858
Datasheet
RCP0603W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0603W11R0GS2

DigiKey Part Number
RCP0603W11R0GS2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP0603W11R0GS2
Description
RES SMD 11 OHM 2% 1.5W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
11 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0603W11R0GS2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.27994$5,639.97
Manufacturers Standard Package