
RCP0603W10R0GEB | |
---|---|
DigiKey Part Number | 541-RCP0603W10R0GEBTR-ND - Tape & Reel (TR) 541-RCP0603W10R0GEBCT-ND - Cut Tape (CT) 541-RCP0603W10R0GEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP0603W10R0GEB |
Description | RES SMD 10 OHM 2% 1.5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0603W10R0GEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.31000 | $15.31 |
10 | $12.66900 | $126.69 |
25 | $11.75840 | $293.96 |
50 | $11.13140 | $556.57 |
100 | $10.55670 | $1,055.67 |
250 | $9.88036 | $2,470.09 |
500 | $9.42894 | $4,714.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.65861 | $9,658.61 |
2,000 | $9.27771 | $18,555.42 |
3,000 | $9.07619 | $27,228.57 |
5,000 | $8.84323 | $44,216.15 |
7,000 | $8.70182 | $60,912.74 |