
RCL12181R00FKEK | |
---|---|
DigiKey Part Number | RCL1.00ATR-ND - Tape & Reel (TR) RCL1.00ACT-ND - Cut Tape (CT) RCL1.00ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12181R00FKEK |
Description | RES SMD 1 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12181R00FKEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.06900 | $20.69 |
25 | $1.71760 | $42.94 |
50 | $1.55360 | $77.68 |
100 | $1.46400 | $146.40 |
250 | $1.02572 | $256.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.58667 | $6,346.68 |
8,000 | $0.89614 | $7,169.12 |
12,000 | $0.88125 | $10,575.00 |
20,000 | $0.86108 | $17,221.60 |
28,000 | $0.84953 | $23,786.84 |
40,000 | $0.83860 | $33,544.00 |
48,000 | $0.83349 | $40,007.52 |
96,000 | $0.82106 | $78,821.76 |