Similar

RCL12181K00JNEK | |
|---|---|
DigiKey Part Number | RCL1.0KBTR-ND - Tape & Reel (TR) RCL1.0KBCT-ND - Cut Tape (CT) RCL1.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12181K00JNEK |
Description | RES SMD 1K OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12181K00JNEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1218JK-071KL | YAGEO | 0 | SR1218JK-071KL-ND | $0.87080 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61661 | $2,466.44 |


