RCL e3 Series0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL06123R65FKEA

DigiKey Part Number
RCL06123R65FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCL06123R65FKEA
Description
RES 3.65 OHM 1% 1W 1206 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.65 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL06123R65FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.68455$3,422.75
Manufacturers Standard Package