
RCL12180000Z0EK | |
---|---|
DigiKey Part Number | RCL0.0ATR-ND - Tape & Reel (TR) RCL0.0ACT-ND - Cut Tape (CT) RCL0.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12180000Z0EK |
Description | RES SMD 0 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12180000Z0EK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.06900 | $20.69 |
25 | $1.75400 | $43.85 |
50 | $1.55520 | $77.76 |
100 | $1.38520 | $138.52 |
250 | $1.19848 | $299.62 |
500 | $1.08188 | $540.94 |
1,000 | $0.98277 | $982.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.84333 | $3,373.32 |
8,000 | $0.78126 | $6,250.08 |
12,000 | $0.74936 | $8,992.32 |
20,000 | $0.71329 | $14,265.80 |
28,000 | $0.69180 | $19,370.40 |
40,000 | $0.67080 | $26,832.00 |
48,000 | $0.66073 | $31,715.04 |
96,000 | $0.62617 | $60,112.32 |
100,000 | $0.62430 | $62,430.00 |