
RCL0612220KJNEA | |
---|---|
DigiKey Part Number | 541-2352-2-ND - Tape & Reel (TR) 541-2352-1-ND - Cut Tape (CT) 541-2352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL0612220KJNEA |
Description | RES 220K OHM 5% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL0612220KJNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.09200 | $10.92 |
25 | $0.88040 | $22.01 |
50 | $0.75700 | $37.85 |
100 | $0.66020 | $66.02 |
250 | $0.56228 | $140.57 |
500 | $0.51154 | $255.77 |
1,000 | $0.47583 | $475.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39795 | $1,989.75 |