Parametric Equivalent
Upgrade

RCL0612150KJNEA | |
|---|---|
DigiKey Part Number | 541-2335-2-ND - Tape & Reel (TR) 541-2335-1-ND - Cut Tape (CT) 541-2335-6-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RCL0612150KJNEA |
Description | RES 150K OHM 5% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL0612150KJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCL0612150KFKEA | Vishay Dale | 0 | RCL0612150KFKEA-ND | $0.43806 | Parametric Equivalent |
| ERJ-B2AJ154V | Panasonic Industry | 0 | ERJ-B2AJ154V-ND | $0.57130 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39846 | $1,992.30 |



