Parametric Equivalent

RCL061210R0JNEA | |
|---|---|
DigiKey Part Number | RCL10DTR-ND - Tape & Reel (TR) RCL10DCT-ND - Cut Tape (CT) RCL10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL061210R0JNEA |
Description | RES 10 OHM 5% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL061210R0JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCL061210R0FKEA | Vishay Dale | 5,539 | RCL10.0CCT-ND | $2.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.15900 | $11.59 |
| 25 | $0.93400 | $23.35 |
| 50 | $0.80400 | $40.20 |
| 100 | $0.70050 | $70.05 |
| 250 | $0.59688 | $149.22 |
| 500 | $0.53720 | $268.60 |
| 1,000 | $0.48984 | $489.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39846 | $1,992.30 |
| 10,000 | $0.37721 | $3,772.10 |
| 15,000 | $0.36685 | $5,502.75 |
| 25,000 | $0.35563 | $8,890.75 |
| 35,000 | $0.34920 | $12,222.00 |
| 50,000 | $0.34313 | $17,156.50 |


