RCG120649K9FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 130,855
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.07413
Datasheet

Upgrade


Vishay Dale
In Stock: 69,638
Unit Price: $1.81000
Datasheet

Similar


Vishay Dale
In Stock: 31,953
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.08073
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.17861
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16256
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 37,424
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.64000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 16,761
Unit Price: $1.31000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 14,258
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.17335
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.33455
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.29619
Datasheet
TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW Series 1206 (3216)
RCG1206

RCG120649K9FKEA

DigiKey Part Number
541-1861-2-ND - Tape & Reel (TR)
541-1861-1-ND - Cut Tape (CT)
541-1861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG120649K9FKEA
Description
RES 49.9K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG120649K9FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24158$1,207.90
Manufacturers Standard Package