RCG1206470KJNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.06455
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.06455
Datasheet

Upgrade


Vishay Dale
In Stock: 12,908
Unit Price: $2.30000
Datasheet

Similar


Vishay Dale
In Stock: 28,838
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06908
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06908
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18648
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16850
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.18534
Datasheet

Direct


Panasonic Industry
In Stock: 12,181
Unit Price: $1.23000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 76,201
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 28,453
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 16,446
Unit Price: $0.90000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.13894
Datasheet
470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
RCG1206

RCG1206470KJNEA

DigiKey Part Number
541-1885-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG1206470KJNEA
Description
RES 470K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG1206470KJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206470KJNEACVishay Dale0CRCW1206470KJNEAC-ND$0.06455Direct
CRCW1206470KJNEBCVishay Dale0CRCW1206470KJNEBC-ND$0.06455Direct
CRCW1206470KJNEAHPVishay Dale12,908541-470KUACT-ND$2.30000Upgrade
CRCW1206470KJNEAVishay Dale28,838541-470KECT-ND$0.82000Similar
CRCW1206470KJNEBVishay Dale0CRCW1206470KJNEB-ND$0.06908Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20449$1,022.45
Manufacturers Standard Package