


RCG12062K20JNEA | |
|---|---|
DigiKey Part Number | 541-1874-2-ND - Tape & Reel (TR) 541-1874-1-ND - Cut Tape (CT) 541-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG12062K20JNEA |
Description | RES 2.2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG12062K20JNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K20JNEAC | Vishay Dale | 22,842 | 541-CRCW12062K20JNEACCT-ND | $0.82000 | Direct |
| CRCW12062K20JNEAHP | Vishay Dale | 40,348 | 541-2.2KUACT-ND | $2.22000 | Upgrade |
| CRCW12062K20JNEA | Vishay Dale | 102,738 | 541-2.2KECT-ND | $0.82000 | Similar |
| CRCW12062K20JNEB | Vishay Dale | 3,767 | 541-CRCW12062K20JNEBCT-ND | $1.97000 | Similar |
| ERJ-8GEYJ222V | Panasonic Industry | 937,415 | P2.2KECT-ND | $1.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.55240 | $13.81 |
| 50 | $0.46540 | $23.27 |
| 100 | $0.39790 | $39.79 |
| 250 | $0.32952 | $82.38 |
| 500 | $0.29054 | $145.27 |
| 1,000 | $0.25947 | $259.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20207 | $1,010.35 |
| 10,000 | $0.18822 | $1,882.20 |
| 15,000 | $0.18147 | $2,722.05 |
| 25,000 | $0.17416 | $4,354.00 |
| 35,000 | $0.16998 | $5,949.30 |
| 50,000 | $0.16603 | $8,301.50 |

