


RCG120622R0JNEA | |
|---|---|
DigiKey Part Number | 541-1868-2-ND - Tape & Reel (TR) 541-1868-1-ND - Cut Tape (CT) 541-1868-6-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RCG120622R0JNEA |
Description | RES 22 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG120622R0JNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120622R0JNEA | Vishay Dale | 35,842 | 541-22ECT-ND | $0.82000 | Similar |
| CRCW120622R0JNEAIF | Vishay Dale | 4,163 | 541-22ARCT-ND | $3.86000 | Similar |
| ERJ-8GEYJ220V | Panasonic Industry | 116,003 | P22ECT-ND | $1.23000 | Direct |
| RMCF1206JT22R0 | Stackpole Electronics Inc | 117,153 | RMCF1206JT22R0CT-ND | $0.82000 | Direct |
| CRG1206F22R | TE Connectivity Passive Product | 19,090 | 1712-CRG1206F22RCT-ND | $0.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.55240 | $13.81 |
| 50 | $0.46540 | $23.27 |
| 100 | $0.39790 | $39.79 |
| 250 | $0.32952 | $82.38 |
| 500 | $0.29022 | $145.11 |
| 1,000 | $0.25931 | $259.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20207 | $1,010.35 |
| 10,000 | $0.18822 | $1,882.20 |
| 15,000 | $0.18147 | $2,722.05 |
| 25,000 | $0.17416 | $4,354.00 |
| 35,000 | $0.16998 | $5,949.30 |
| 50,000 | $0.16603 | $8,301.50 |

