TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW Series 1206 (3216)
RCG1206

RCG12061K00JNEA

DigiKey Part Number
541-1873-2-ND - Tape & Reel (TR)
541-1873-1-ND - Cut Tape (CT)
541-1873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG12061K00JNEA
Description
RES 1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG12061K00JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,294
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.65000$6.50
25$0.50720$12.68
50$0.42800$21.40
100$0.36220$36.22
250$0.30260$75.65
500$0.26638$133.19
1,000$0.23766$237.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19502$975.10
10,000$0.16708$1,670.80
15,000$0.16617$2,492.55
25,000$0.13935$3,483.75
35,000$0.13452$4,708.20
50,000$0.12972$6,486.00
Manufacturers Standard Package