


RCG1206100KFKEA | |
|---|---|
DigiKey Part Number | 541-RCG1206100KFKEATR-ND - Tape & Reel (TR) 541-RCG1206100KFKEACT-ND - Cut Tape (CT) 541-RCG1206100KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG1206100KFKEA |
Description | RES 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG1206100KFKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206100KFKEAC | Vishay Dale | 70,633 | 541-4173-1-ND | $0.90000 | Direct |
| CRCW1206100KFKEAHP | Vishay Dale | 62,834 | 541-100KUCT-ND | $2.06000 | Upgrade |
| CRCW1206100KDHEAP | Vishay Dale | 6,374 | 541-100KBACT-ND | $2.80000 | Parametric Equivalent |
| CRCW1206100KFHEAP | Vishay Dale | 12,536 | 541-CRCW1206100KFHEAPCT-ND | $2.80000 | Parametric Equivalent |
| CRCW1206100KFKEA | Vishay Dale | 165,792 | 541-100KFCT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.77300 | $7.73 |
| 25 | $0.60840 | $15.21 |
| 50 | $0.51460 | $25.73 |
| 100 | $0.44150 | $44.15 |
| 250 | $0.36800 | $92.00 |
| 500 | $0.32540 | $162.70 |
| 1,000 | $0.29186 | $291.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22928 | $1,146.40 |
| 10,000 | $0.21426 | $2,142.60 |
| 15,000 | $0.20695 | $3,104.25 |
| 25,000 | $0.19903 | $4,975.75 |
| 35,000 | $0.19449 | $6,807.15 |
| 50,000 | $0.19020 | $9,510.00 |

