


RCG12060000Z0EA | |
|---|---|
DigiKey Part Number | 541-1890-2-ND - Tape & Reel (TR) 541-1890-1-ND - Cut Tape (CT) 541-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG12060000Z0EA |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG12060000Z0EA Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 1206 (3216 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.024" (0.60mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12060000Z0EAC | Vishay Dale | 126,281 | 541-4170-1-ND | $0.82000 | Direct |
| CRCW12060000Z0EBC | Vishay Dale | 39,441 | 541-4171-1-ND | $0.82000 | Direct |
| CRCW12060000Z0EAHP | Vishay Dale | 268,110 | 541-0.0UBCT-ND | $1.32000 | Upgrade |
| AC1206JR-070RL | YAGEO | 22,731 | 311-0.0LICT-ND | $0.82000 | Upgrade |
| CR1206-J/-000ELF | Bourns Inc. | 756,892 | CR1206-J/-000ELFCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.54600 | $13.65 |
| 50 | $0.45880 | $22.94 |
| 100 | $0.39220 | $39.22 |
| 250 | $0.32492 | $81.23 |
| 500 | $0.28610 | $143.05 |
| 1,000 | $0.25536 | $255.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20207 | $1,010.35 |
| 10,000 | $0.18822 | $1,882.20 |
| 15,000 | $0.18147 | $2,722.05 |
| 25,000 | $0.17416 | $4,354.00 |
| 35,000 | $0.16998 | $5,949.30 |
| 50,000 | $0.16603 | $8,301.50 |

