4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG08054K70JNEA

DigiKey Part Number
541-1839-2-ND - Tape & Reel (TR)
541-1839-1-ND - Cut Tape (CT)
541-1839-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCG08054K70JNEA
Description
RES 4.7K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG08054K70JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08054K70JNEACVishay Dale166,505541-4165-1-ND$0.15000Direct
CRCW08054K70JNEAHPVishay Dale8,845541-4.7KTACT-ND$0.31000Upgrade
RCS08054K70JNEAVishay Dale340541-2866-1-ND$0.26000Upgrade
CRCW08054K70JNEAVishay Dale18,762541-4.7KACT-ND$0.15000Similar
CRCW08054K70JNEAIFVishay Dale2,387541-CRCW08054K70JNEAIFCT-ND$0.63000Similar
In-Stock: 4,918
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54300$5.43
25$0.42080$10.52
50$0.35180$17.59
100$0.29760$29.76
250$0.24304$60.76
500$0.21178$105.89
1,000$0.18704$187.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14337$716.85
10,000$0.13228$1,322.80
15,000$0.12689$1,903.35
25,000$0.12104$3,026.00
35,000$0.11770$4,119.50
50,000$0.11454$5,727.00
Manufacturers Standard Package