0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG08052K20JNEA

DigiKey Part Number
541-1837-2-ND - Tape & Reel (TR)
541-1837-1-ND - Cut Tape (CT)
541-1837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG08052K20JNEA
Description
RES 2.2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG08052K20JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,410
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36200$3.62
25$0.27640$6.91
50$0.22720$11.36
100$0.18850$18.85
250$0.15112$37.78
500$0.12940$64.70
1,000$0.11418$114.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13380$669.00
Manufacturers Standard Package